



ACTP112 | |
|---|---|
DigiKey Part Number | 255-5163-ND |
Manufacturer | |
Manufacturer Product Number | ACTP112 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACTP112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 83.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1W | |
Coil Resistance | 144 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 52,64200 Kč | 526,42 Kč |
| 30 | 49,81433 Kč | 1 494,43 Kč |
| 60 | 48,11000 Kč | 2 886,60 Kč |
| 120 | 46,46158 Kč | 5 575,39 Kč |
| 270 | 44,60207 Kč | 12 042,56 Kč |
| 510 | 43,19576 Kč | 22 029,84 Kč |
| 1 020 | 41,71212 Kč | 42 546,36 Kč |
| 5 010 | 38,49231 Kč | 192 846,47 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



