



ACT112 | |
|---|---|
DigiKey Part Number | 255-2591-ND |
Manufacturer | |
Manufacturer Product Number | ACT112 |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACT112 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 800mW |
Contact Rating (Current) 20 A | Coil Resistance 180 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 50,30300 Kč | 503,03 Kč |
| 30 | 47,60600 Kč | 1 428,18 Kč |
| 60 | 45,97600 Kč | 2 758,56 Kč |
| 120 | 44,39958 Kč | 5 327,95 Kč |
| 270 | 42,62244 Kč | 11 508,06 Kč |
| 510 | 41,27876 Kč | 21 052,17 Kč |
| 1 020 | 39,86120 Kč | 40 658,42 Kč |
| 5 010 | 36,78415 Kč | 184 288,59 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |






