



ACNM5112 | |
|---|---|
DigiKey Part Number | 255-5874-ND |
Manufacturer | |
Manufacturer Product Number | ACNM5112 |
Description | CNM RELAY (TH,1C) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 87,98200 Kč | 879,82 Kč |
| 25 | 84,01720 Kč | 2 100,43 Kč |
| 50 | 81,14040 Kč | 4 057,02 Kč |
| 100 | 78,35610 Kč | 7 835,61 Kč |
| 250 | 74,82260 Kč | 18 705,65 Kč |
| 500 | 72,25244 Kč | 36 126,22 Kč |
| 1 000 | 69,76984 Kč | 69 769,84 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


