
ABS461150 | |
|---|---|
DigiKey Part Number | 255-6518-ND |
Manufacturer | |
Manufacturer Product Number | ABS461150 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.079gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 84,79000 Kč | 847,90 Kč |
| 25 | 78,64160 Kč | 1 966,04 Kč |
| 50 | 74,29940 Kč | 3 714,97 Kč |
| 100 | 70,19210 Kč | 7 019,21 Kč |
| 250 | 65,10808 Kč | 16 277,02 Kč |
| 500 | 61,50524 Kč | 30 752,62 Kč |
| 1 000 | 58,09853 Kč | 58 098,53 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


