
ABS1116549 | |
|---|---|
DigiKey Part Number | 255-3820-ND |
Manufacturer | |
Manufacturer Product Number | ABS1116549 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.079gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 60,91500 Kč | 609,15 Kč |
| 25 | 56,50160 Kč | 1 412,54 Kč |
| 50 | 53,37700 Kč | 2 668,85 Kč |
| 100 | 50,42880 Kč | 5 042,88 Kč |
| 300 | 46,08080 Kč | 13 824,24 Kč |
| 500 | 44,18820 Kč | 22 094,10 Kč |
| 1 000 | 41,74213 Kč | 41 742,13 Kč |
| 5 000 | 38,84630 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

