
ABS1112419 | |
|---|---|
DigiKey Part Number | 255-3821-ND |
Manufacturer | |
Manufacturer Product Number | ABS1112419 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 35gf | |
Release Force | 3.059gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 54,74200 Kč | 547,42 Kč |
| 25 | 50,78160 Kč | 1 269,54 Kč |
| 50 | 47,97620 Kč | 2 398,81 Kč |
| 100 | 45,32420 Kč | 4 532,42 Kč |
| 300 | 41,41857 Kč | 12 425,57 Kč |
| 500 | 39,71730 Kč | 19 858,65 Kč |
| 1 000 | 37,51881 Kč | 37 518,81 Kč |
| 5 000 | 34,64670 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

