Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS1110513

DigiKey Part Number
255-5475-ND
Manufacturer
Manufacturer Product Number
ABS1110513
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
150gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1048,92500 Kč489,25 Kč
2545,38080 Kč1 134,52 Kč
5042,87380 Kč2 143,69 Kč
10040,50300 Kč4 050,30 Kč
30037,01247 Kč11 103,74 Kč
50035,49208 Kč17 746,04 Kč
1 00033,52772 Kč33 527,72 Kč
5 00030,70958 Kč153 547,90 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč