



ABJ151461 | |
|---|---|
DigiKey Part Number | 255-5493-ND |
Manufacturer | |
Manufacturer Product Number | ABJ151461 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 65gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.386" (9.8mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 46,97300 Kč | 469,73 Kč |
| 25 | 43,56680 Kč | 1 089,17 Kč |
| 50 | 41,16020 Kč | 2 058,01 Kč |
| 100 | 38,88620 Kč | 3 888,62 Kč |
| 300 | 35,53490 Kč | 10 660,47 Kč |
| 500 | 34,07598 Kč | 17 037,99 Kč |
| 1 000 | 32,18993 Kč | 32 189,93 Kč |
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


