
72SXV82M | |
|---|---|
DigiKey Part Number | 10-72SXV82MTR-ND - Tape & Reel (TR) 10-72SXV82MCT-ND - Cut Tape (CT) 10-72SXV82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72SXV82M |
Description | CAP ALUM POLY 82UF 20% 72V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 72 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 72 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 65,24100 Kč | 652,41 Kč |
| 50 | 52,68400 Kč | 2 634,20 Kč |
| 100 | 48,72380 Kč | 4 872,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,91515 Kč | 16 766,06 Kč |
| 800 | 39,68623 Kč | 31 748,98 Kč |
| 1 200 | 38,56213 Kč | 46 274,56 Kč |
| 2 000 | 37,30935 Kč | 74 618,70 Kč |
| 2 800 | 36,57349 Kč | 102 405,77 Kč |
| 4 000 | 35,86264 Kč | 143 450,56 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

