
6TPS150MZD | |
|---|---|
DigiKey Part Number | 10-6TPS150MZDTR-ND - Tape & Reel (TR) 10-6TPS150MZDCT-ND - Cut Tape (CT) 10-6TPS150MZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPS150MZD |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPS150MZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 23,47580 Kč | 1 173,79 Kč |
| 100 | 21,75390 Kč | 2 175,39 Kč |
| 500 | 18,84234 Kč | 9 421,17 Kč |
| 1 000 | 17,94174 Kč | 17 941,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,50476 Kč | 41 261,90 Kč |
| 7 500 | 15,66818 Kč | 117 511,35 Kč |
| 12 500 | 15,35847 Kč | 191 980,88 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



