
6TPS150MUD | |
|---|---|
DigiKey Part Number | 10-6TPS150MUDTR-ND - Tape & Reel (TR) 10-6TPS150MUDCT-ND - Cut Tape (CT) 10-6TPS150MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPS150MUD |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPS150MUD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1S |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T523T157M006APE030 | KEMET | 4 100 | 399-18699-1-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 50 | 22,03960 Kč | 1 101,98 Kč |
| 100 | 20,39750 Kč | 2 039,75 Kč |
| 500 | 17,62236 Kč | 8 811,18 Kč |
| 1 000 | 16,76354 Kč | 16 763,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,40346 Kč | 38 508,65 Kč |
| 7 500 | 14,60596 Kč | 109 544,70 Kč |
| 12 500 | 14,31081 Kč | 178 885,12 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



