6TPG150MZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 535
Unit Price: 1,65000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,41000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 1 339
Unit Price: 1,01000 Kč
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPG150MZG

DigiKey Part Number
P16194TR-ND - Tape & Reel (TR)
P16194CT-ND - Cut Tape (CT)
P16194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPG150MZG
Description
CAP TANT POLY 150UF 6.3V 1411
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPG150MZG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
B15G
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TPS150MUDPanasonic Industry2 53510-6TPS150MUDCT-ND1,65000 KčSimilar
T520T157M006ATE035KEMET0399-17161-1-ND2,41000 KčDirect
T55B157M6R3C0040Vishay Sprague1 339718-2029-1-ND1,01000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes