6TPG150MZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 6 571
Unit Price: 6,64000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 9,72000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 4 339
Unit Price: 4,07000 Kč
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPG150MZG

DigiKey Part Number
P16194TR-ND - Tape & Reel (TR)
P16194CT-ND - Cut Tape (CT)
P16194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPG150MZG
Description
CAP TANT POLY 150UF 6.3V 1411
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPG150MZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
B15G
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes