
6TPG100MZGD | |
|---|---|
DigiKey Part Number | P123503TR-ND - Tape & Reel (TR) P123503CT-ND - Cut Tape (CT) P123503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPG100MZGD |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPG100MZGD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1G |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 34,59900 Kč | 345,99 Kč |
| 50 | 28,22160 Kč | 1 411,08 Kč |
| 100 | 26,24660 Kč | 2 624,66 Kč |
| 500 | 22,90976 Kč | 11 454,88 Kč |
| 1 000 | 21,87659 Kč | 21 876,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,19154 Kč | 50 478,85 Kč |
| 7 500 | 19,23172 Kč | 144 237,90 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |

