100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPG100MZGD

DigiKey Part Number
P123503TR-ND - Tape & Reel (TR)
P123503CT-ND - Cut Tape (CT)
P123503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPG100MZGD
Description
CAP TANT POLY 100UF 6.3V 1411
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPG100MZGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Not For New Designs
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
B1G
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,68000 Kč50,68 Kč
1034,59900 Kč345,99 Kč
5028,22160 Kč1 411,08 Kč
10026,24660 Kč2 624,66 Kč
50022,90976 Kč11 454,88 Kč
1 00021,87659 Kč21 876,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,19154 Kč50 478,85 Kč
7 50019,23172 Kč144 237,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,68000 Kč
Unit Price with VAT:61,32280 Kč