
6TPF220MPL | |
|---|---|
DigiKey Part Number | 10-6TPF220MPLTR-ND - Tape & Reel (TR) 10-6TPF220MPLCT-ND - Cut Tape (CT) 10-6TPF220MPLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220MPL |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220MPL Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 42,64900 Kč | 426,49 Kč |
| 50 | 35,13320 Kč | 1 756,66 Kč |
| 100 | 32,80990 Kč | 3 280,99 Kč |
| 500 | 28,87986 Kč | 14 439,93 Kč |
| 1 000 | 27,66274 Kč | 27 662,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,62324 Kč | 64 058,10 Kč |
| 7 500 | 24,49253 Kč | 183 693,97 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

