
6TPE470MW | |
|---|---|
DigiKey Part Number | 10-6TPE470MWTR-ND - Tape & Reel (TR) 10-6TPE470MWCT-ND - Cut Tape (CT) 10-6TPE470MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470MW |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470MW Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D4 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 52,61800 Kč | 526,18 Kč |
| 50 | 43,77980 Kč | 2 188,99 Kč |
| 100 | 41,04360 Kč | 4 104,36 Kč |
| 500 | 36,41830 Kč | 18 209,15 Kč |
| 1 000 | 34,98573 Kč | 34 985,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,84012 Kč | 65 680,24 Kč |
| 6 000 | 31,42312 Kč | 188 538,72 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |

