
6TPE220MIL | |
|---|---|
DigiKey Part Number | 10-6TPE220MILTR-ND - Tape & Reel (TR) 10-6TPE220MILCT-ND - Cut Tape (CT) 10-6TPE220MILDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MIL |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MIL Models |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 47,44600 Kč | 474,46 Kč |
| 50 | 39,28760 Kč | 1 964,38 Kč |
| 100 | 36,76410 Kč | 3 676,41 Kč |
| 500 | 32,49328 Kč | 16 246,64 Kč |
| 1 000 | 31,17063 Kč | 31 170,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,92299 Kč | 72 307,47 Kč |
| 7 500 | 27,69430 Kč | 207 707,25 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |

