
6TPE220M | |
|---|---|
DigiKey Part Number | P16239TR-ND - Tape & Reel (TR) P16239CT-ND - Cut Tape (CT) P16239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220M |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 50 | 33,80680 Kč | 1 690,34 Kč |
| 100 | 31,54320 Kč | 3 154,32 Kč |
| 500 | 27,71736 Kč | 13 858,68 Kč |
| 1 000 | 26,53286 Kč | 26 532,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,35215 Kč | 73 056,45 Kč |
| 9 000 | 23,30638 Kč | 209 757,42 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


