
6TPE150MAPB | |
|---|---|
DigiKey Part Number | P16208TR-ND - Tape & Reel (TR) P16208CT-ND - Cut Tape (CT) P16208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE150MAPB |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE150MAPB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 50 | 20,77540 Kč | 1 038,77 Kč |
| 100 | 19,20690 Kč | 1 920,69 Kč |
| 500 | 16,55314 Kč | 8 276,57 Kč |
| 1 000 | 15,73212 Kč | 15 732,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,62584 Kč | 29 251,68 Kč |
| 6 000 | 13,81413 Kč | 82 884,78 Kč |
| 10 000 | 13,51377 Kč | 135 137,70 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

