
6TPB68M | |
|---|---|
DigiKey Part Number | P16241TR-ND - Tape & Reel (TR) P16241CT-ND - Cut Tape (CT) P16241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB68M |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB68M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 50 | 15,50920 Kč | 775,46 Kč |
| 100 | 14,25340 Kč | 1 425,34 Kč |
| 500 | 12,13138 Kč | 6 065,69 Kč |
| 1 000 | 11,47499 Kč | 11 474,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,62205 Kč | 21 244,10 Kč |
| 6 000 | 9,97318 Kč | 59 839,08 Kč |
| 10 000 | 9,73312 Kč | 97 331,20 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

