
6TPB330MVL | |
|---|---|
DigiKey Part Number | 10-6TPB330MVLTR-ND - Tape & Reel (TR) 10-6TPB330MVLCT-ND - Cut Tape (CT) 10-6TPB330MVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330MVL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330MVL Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 37,58600 Kč | 375,86 Kč |
| 50 | 30,75360 Kč | 1 537,68 Kč |
| 100 | 28,64550 Kč | 2 864,55 Kč |
| 500 | 25,08086 Kč | 12 540,43 Kč |
| 1 000 | 23,97678 Kč | 23 976,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,15910 Kč | 55 397,75 Kč |
| 7 500 | 21,13351 Kč | 158 501,33 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

