220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPB220MTL

DigiKey Part Number
10-6TPB220MTLTR-ND - Tape & Reel (TR)
10-6TPB220MTLCT-ND - Cut Tape (CT)
10-6TPB220MTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPB220MTL
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPB220MTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D3L
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 089
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1035,91300 Kč359,13 Kč
5029,33960 Kč1 466,98 Kč
10027,30610 Kč2 730,61 Kč
50023,87038 Kč11 935,19 Kč
1 00022,80653 Kč22 806,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,06339 Kč52 658,47 Kč
7 50020,07525 Kč150 564,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč