
6SVPT330M | |
|---|---|
DigiKey Part Number | 10-6SVPT330MTR-ND - Tape & Reel (TR) 10-6SVPT330MCT-ND - Cut Tape (CT) 10-6SVPT330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPT330M |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPT330M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 169.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance 330 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 14,13580 Kč | 706,79 Kč |
| 100 | 12,77730 Kč | 1 277,73 Kč |
| 500 | 10,44314 Kč | 5 221,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,52931 Kč | 9 529,31 Kč |
| 2 000 | 8,92951 Kč | 17 859,02 Kč |
| 3 000 | 8,62675 Kč | 25 880,25 Kč |
| 5 000 | 8,28942 Kč | 41 447,10 Kč |
| 7 000 | 8,09113 Kč | 56 637,91 Kč |
| 10 000 | 7,89962 Kč | 78 996,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


