
6SEPC560MX+TSS | |
|---|---|
DigiKey Part Number | P16425CT-ND - Cut Tape (CT) P16425TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC560MX+TSS |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC560MX+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 50 | 15,12700 Kč | 756,35 Kč |
| 100 | 13,69280 Kč | 1 369,28 Kč |
| 500 | 11,22260 Kč | 5 611,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,25269 Kč | 10 252,69 Kč |
| 2 000 | 9,61803 Kč | 19 236,06 Kč |
| 3 000 | 9,29770 Kč | 27 893,10 Kč |
| 5 000 | 8,94082 Kč | 44 704,10 Kč |
| 7 000 | 8,73106 Kč | 61 117,42 Kč |
| 10 000 | 8,52844 Kč | 85 284,40 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |



