
6SEP820M+T | |
|---|---|
DigiKey Part Number | P16417CT-ND - Cut Tape (CT) P16417TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEP820M+T |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP820M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 272 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.44 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 30,32400 Kč | 303,24 Kč |
| 50 | 23,74200 Kč | 1 187,10 Kč |
| 100 | 21,66260 Kč | 2 166,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,75304 Kč | 8 876,52 Kč |
| 1 000 | 16,64790 Kč | 16 647,90 Kč |
| 1 500 | 16,09016 Kč | 24 135,24 Kč |
| 2 500 | 15,46869 Kč | 38 671,72 Kč |
| 3 500 | 15,10343 Kč | 52 862,00 Kč |
| 5 000 | 14,75068 Kč | 73 753,40 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

