
63SXV100M | |
|---|---|
DigiKey Part Number | P124986TR-ND - Tape & Reel (TR) P124986CT-ND - Cut Tape (CT) P124986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV100M |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV100M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 164 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.28 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 100 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 55,18300 Kč | 551,83 Kč |
| 50 | 44,25120 Kč | 2 212,56 Kč |
| 100 | 40,80330 Kč | 4 080,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,90760 Kč | 13 963,04 Kč |
| 800 | 32,96739 Kč | 26 373,91 Kč |
| 1 200 | 31,98870 Kč | 38 386,44 Kč |
| 2 000 | 30,89793 Kč | 61 795,86 Kč |
| 2 800 | 30,25714 Kč | 84 719,99 Kč |
| 4 000 | 29,63805 Kč | 118 552,20 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |







