Direct

4TPF470ML | |
|---|---|
DigiKey Part Number | P16247TR-ND - Tape & Reel (TR) P16247CT-ND - Cut Tape (CT) P16247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF470ML |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF470ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE010 | KEMET | 0 | 399-5624-1-ND | 52,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 50,90800 Kč | 509,08 Kč |
| 50 | 42,29080 Kč | 2 114,54 Kč |
| 100 | 39,62550 Kč | 3 962,55 Kč |
| 500 | 35,11608 Kč | 17 558,04 Kč |
| 1 000 | 33,71959 Kč | 33 719,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,32288 Kč | 78 307,20 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |







