
4TPE470MIL | |
|---|---|
DigiKey Part Number | P16589TR-ND - Tape & Reel (TR) P16589CT-ND - Cut Tape (CT) P16589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE470MIL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE470MIL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 50 | 32,95840 Kč | 1 647,92 Kč |
| 100 | 30,74110 Kč | 3 074,11 Kč |
| 500 | 26,98536 Kč | 13 492,68 Kč |
| 1 000 | 25,82292 Kč | 25 822,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,89211 Kč | 59 730,27 Kč |
| 7 500 | 22,81225 Kč | 171 091,88 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |









