470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPE470MFL

DigiKey Part Number
P16588TR-ND - Tape & Reel (TR)
P16588CT-ND - Cut Tape (CT)
P16588DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPE470MFL
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPE470MFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D477M004ATE015KEMET9 215399-4058-1-ND49,22000 KčDirect
In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1041,48200 Kč414,82 Kč
5034,11960 Kč1 705,98 Kč
10031,84630 Kč3 184,63 Kč
50028,00102 Kč14 000,51 Kč
1 00026,80995 Kč26 809,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,82205 Kč62 055,12 Kč
7 50023,71576 Kč177 868,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč