
4TPE330M | |
|---|---|
DigiKey Part Number | P16587TR-ND - Tape & Reel (TR) P16587CT-ND - Cut Tape (CT) P16587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE330M |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 50 | 34,85660 Kč | 1 742,83 Kč |
| 100 | 32,54270 Kč | 3 254,27 Kč |
| 500 | 28,62826 Kč | 14 314,13 Kč |
| 1 000 | 27,41646 Kč | 27 416,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,17779 Kč | 75 533,37 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

