220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPE220MF

DigiKey Part Number
P16232TR-ND - Tape & Reel (TR)
P16232CT-ND - Cut Tape (CT)
P16232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPE220MF
Description
CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPE220MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1026,37300 Kč263,73 Kč
5021,20380 Kč1 060,19 Kč
10019,61000 Kč1 961,00 Kč
50016,91472 Kč8 457,36 Kč
1 00016,08069 Kč16 080,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,62007 Kč43 860,21 Kč
9 00013,88413 Kč124 957,17 Kč
15 00013,61179 Kč204 176,85 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč