
4TCE470MFL | |
|---|---|
DigiKey Part Number | P123552TR-ND - Tape & Reel (TR) P123552CT-ND - Cut Tape (CT) P123552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE470MFL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE470MFL Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 50 | 34,21980 Kč | 1 710,99 Kč |
| 100 | 31,94020 Kč | 3 194,02 Kč |
| 500 | 28,08568 Kč | 14 042,84 Kč |
| 1 000 | 26,89233 Kč | 26 892,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,89930 Kč | 62 248,25 Kč |
| 7 500 | 23,79056 Kč | 178 429,20 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |


