
4TCE330M | |
|---|---|
DigiKey Part Number | P123549TR-ND - Tape & Reel (TR) P123549CT-ND - Cut Tape (CT) P123549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE330M |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE330M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,16880 Kč | 96 506,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 50 | 39,67780 Kč | 1 983,89 Kč |
| 100 | 37,14970 Kč | 3 714,97 Kč |
| 500 | 32,87194 Kč | 16 435,97 Kč |
| 1 000 | 31,54740 Kč | 31 547,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 35,76000 Kč | 357,60 Kč |
| 50 | 32,85340 Kč | 1 642,67 Kč |
| 100 | 27,24280 Kč | 2 724,28 Kč |
| 500 | 21,90344 Kč | 10 951,72 Kč |
| 1 000 | 19,16571 Kč | 19 165,71 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

