
4TAE470MIL | |
|---|---|
DigiKey Part Number | P123543TR-ND - Tape & Reel (TR) P123543CT-ND - Cut Tape (CT) P123543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TAE470MIL |
Description | CAP TANT POLY 470UF 4V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TAE470MIL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TPE470MIL | Panasonic Industry | 4 558 | P16589CT-ND | 57,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 61,64900 Kč | 616,49 Kč |
| 50 | 51,66740 Kč | 2 583,37 Kč |
| 100 | 48,57870 Kč | 4 857,87 Kč |
| 500 | 43,35274 Kč | 21 676,37 Kč |
| 1 000 | 41,83572 Kč | 41 835,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,88099 Kč | 97 202,47 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |

