
4SVPC150MV | |
|---|---|
DigiKey Part Number | P16574TR-ND - Tape & Reel (TR) P16574CT-ND - Cut Tape (CT) P16574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC150MV |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC150MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 136.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 50 | 19,19640 Kč | 959,82 Kč |
| 100 | 17,44930 Kč | 1 744,93 Kč |
| 500 | 14,44032 Kč | 7 220,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,77588 Kč | 19 163,82 Kč |
| 3 000 | 12,08288 Kč | 36 248,64 Kč |
| 4 500 | 11,73331 Kč | 52 799,89 Kč |
| 7 500 | 11,34374 Kč | 85 078,05 Kč |
| 10 500 | 11,11490 Kč | 116 706,45 Kč |
| 15 000 | 10,89380 Kč | 163 407,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

