680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVP680M

DigiKey Part Number
P16569TR-ND - Tape & Reel (TR)
P16569CT-ND - Cut Tape (CT)
P16569DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVP680M
Description
CAP ALUM POLY 680UF 20% 4V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVP680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
680 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1025,04700 Kč250,47 Kč
5019,46660 Kč973,33 Kč
10017,70010 Kč1 770,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,39072 Kč7 195,36 Kč
1 00013,45117 Kč13 451,17 Kč
1 50012,97713 Kč19 465,69 Kč
2 50012,44865 Kč31 121,62 Kč
3 50012,13808 Kč42 483,28 Kč
5 00011,83812 Kč59 190,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč