
4SVP1200M | |
|---|---|
DigiKey Part Number | P16564TR-ND - Tape & Reel (TR) P16564CT-ND - Cut Tape (CT) P16564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVP1200M |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVP1200M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 272 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.44 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 1200 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 32,34700 Kč | 323,47 Kč |
| 50 | 25,39360 Kč | 1 269,68 Kč |
| 100 | 23,19760 Kč | 2 319,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,48685 Kč | 7 794,74 Kč |
| 800 | 18,24726 Kč | 14 597,81 Kč |
| 1 200 | 17,62203 Kč | 21 146,44 Kč |
| 2 000 | 16,92497 Kč | 33 849,94 Kč |
| 2 800 | 16,51540 Kč | 46 243,12 Kč |
| 4 000 | 16,11974 Kč | 64 478,96 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

