820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEPC820M+T

DigiKey Part Number
P16413CT-ND - Cut Tape (CT)
P16413TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4SEPC820M+T
Description
CAP ALUM POLY 820UF 20% 4V TH
Customer Reference
Detailed Description
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SEPC820M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
155,68000 Kč55,68 Kč
1036,99800 Kč369,98 Kč
5029,20600 Kč1 460,30 Kč
10026,74300 Kč2 674,30 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50022,09556 Kč11 047,78 Kč
1 00020,78793 Kč20 787,93 Kč
1 50020,12834 Kč30 192,51 Kč
2 50019,39320 Kč48 483,00 Kč
3 50018,96123 Kč66 364,31 Kč
5 00018,54404 Kč92 720,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,68000 Kč
Unit Price with VAT:67,37280 Kč