56 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TQT56M

DigiKey Part Number
10-35TQT56MTR-ND - Tape & Reel (TR)
10-35TQT56MCT-ND - Cut Tape (CT)
10-35TQT56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TQT56M
Description
CAP TANT POLY 56UF 35V 3917
Manufacturer Standard Lead Time
86 Weeks
Customer Reference
Detailed Description
56 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
56 µF
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
D15
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,00000 Kč78,00 Kč
1054,93300 Kč549,33 Kč
5045,78620 Kč2 289,31 Kč
10042,95820 Kč4 295,82 Kč
50038,17724 Kč19 088,62 Kč
1 00036,69630 Kč36 696,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00033,48752 Kč133 950,08 Kč
Manufacturers Standard Package
Unit Price without VAT:78,00000 Kč
Unit Price with VAT:94,38000 Kč