10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TQC10MYFB

DigiKey Part Number
10-35TQC10MYFBTR-ND - Tape & Reel (TR)
10-35TQC10MYFBCT-ND - Cut Tape (CT)
10-35TQC10MYFBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TQC10MYFB
Description
CAP TANT POLY 10UF 35V 1411
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
35TQC10MYFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1027,57100 Kč275,71 Kč
5022,22780 Kč1 111,39 Kč
10020,58020 Kč2 058,02 Kč
50017,79182 Kč8 895,91 Kč
1 00016,92862 Kč16 928,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,75477 Kč31 509,54 Kč
6 00014,90160 Kč89 409,60 Kč
10 00014,58588 Kč145 858,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč