
35TQC10MYFB | |
|---|---|
DigiKey Part Number | 10-35TQC10MYFBTR-ND - Tape & Reel (TR) 10-35TQC10MYFBCT-ND - Cut Tape (CT) 10-35TQC10MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQC10MYFB |
Description | CAP TANT POLY 10UF 35V 1411 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQC10MYFB Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 27,57100 Kč | 275,71 Kč |
| 50 | 22,22780 Kč | 1 111,39 Kč |
| 100 | 20,58020 Kč | 2 058,02 Kč |
| 500 | 17,79182 Kč | 8 895,91 Kč |
| 1 000 | 16,92862 Kč | 16 928,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,75477 Kč | 31 509,54 Kč |
| 6 000 | 14,90160 Kč | 89 409,60 Kč |
| 10 000 | 14,58588 Kč | 145 858,80 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |

