Parametric Equivalent

35SVPD47M | |
|---|---|
DigiKey Part Number | PCE5080TR-ND - Tape & Reel (TR) PCE5080CT-ND - Cut Tape (CT) PCE5080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD47M |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD47M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 57.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 47 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94SVPD476X0035F12 | Vishay Sprague | 26 | 718-1878-1-ND | 292,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 50 | 27,64180 Kč | 1 382,09 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,29565 Kč | 8 518,26 Kč |
| 800 | 19,96648 Kč | 15 973,18 Kč |
| 1 200 | 19,29576 Kč | 23 154,91 Kč |
| 2 000 | 18,54817 Kč | 37 096,34 Kč |
| 2 800 | 18,10890 Kč | 50 704,92 Kč |
| 4 000 | 17,68462 Kč | 70 738,48 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



