
35SEPF82M | |
|---|---|
DigiKey Part Number | P16345-ND |
Manufacturer | |
Manufacturer Product Number | 35SEPF82M |
Description | CAP ALUM POLY 82UF 20% 35V TH |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEPF82M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPF82M | Panasonic Industry | 18 990 | P16562CT-ND | 43,59000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 27,38300 Kč | 273,83 Kč |
| 50 | 21,36440 Kč | 1 068,22 Kč |
| 200 | 17,88150 Kč | 3 576,30 Kč |
| 600 | 15,90302 Kč | 9 541,81 Kč |
| 1 000 | 15,16299 Kč | 15 162,99 Kč |
| 2 600 | 14,02356 Kč | 36 461,26 Kč |
| 5 000 | 13,39595 Kč | 66 979,75 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |


