
35SEPF82M+TSS | |
|---|---|
DigiKey Part Number | P16408CT-ND - Cut Tape (CT) P16408TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35SEPF82M+TSS |
Description | CAP ALUM POLY 82UF 20% 35V TH |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEPF82M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,07400 Kč | 280,74 Kč |
| 50 | 21,91360 Kč | 1 095,68 Kč |
| 100 | 19,96280 Kč | 1 996,28 Kč |
| 500 | 16,60816 Kč | 8 304,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,26660 Kč | 15 266,60 Kč |
| 2 000 | 14,40568 Kč | 28 811,36 Kč |
| 3 000 | 13,97137 Kč | 41 914,11 Kč |
| 5 000 | 13,48748 Kč | 67 437,40 Kč |
| 7 000 | 13,20309 Kč | 92 421,63 Kč |
| 10 000 | 12,92845 Kč | 129 284,50 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


