
35SEPF22M | |
|---|---|
DigiKey Part Number | P16343-ND |
Manufacturer | |
Manufacturer Product Number | 35SEPF22M |
Description | CAP ALUM POLY 22UF 20% 35V TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEPF22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 50 | 14,92540 Kč | 746,27 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| 500 | 11,07602 Kč | 5 538,01 Kč |
| 1 000 | 10,30897 Kč | 10 308,97 Kč |
| 3 000 | 9,34985 Kč | 28 049,55 Kč |
| 5 000 | 8,99143 Kč | 44 957,15 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

