MFR Recommended
Similar

35SEK330M | |
|---|---|
DigiKey Part Number | P122629-ND |
Manufacturer | |
Manufacturer Product Number | 35SEK330M |
Description | CAP ALUM POLY 330UF 20% 35V TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEK330M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 69.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPK330M | Panasonic Industry | 6 399 | P122136CT-ND | 65,90000 Kč | MFR Recommended |
| A759MU337M1VAAE022 | KEMET | 0 | 399-A759MU337M1VAAE022-ND | 21,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 36,30900 Kč | 363,09 Kč |
| 50 | 28,65120 Kč | 1 432,56 Kč |
| 200 | 24,22575 Kč | 4 845,15 Kč |
| 600 | 21,71267 Kč | 13 027,60 Kč |
| 1 000 | 20,77354 Kč | 20 773,54 Kč |
| 2 600 | 19,32711 Kč | 50 250,49 Kč |
| 5 000 | 18,53061 Kč | 92 653,05 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |



