
2TPE330MADGB | |
|---|---|
DigiKey Part Number | P16190TR-ND - Tape & Reel (TR) P16190CT-ND - Cut Tape (CT) P16190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPE330MADGB |
Description | CAP TANT POLY 330UF 2V 1411 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 13mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPE330MADGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 13mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 50 | 17,38640 Kč | 869,32 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 500 | 13,72514 Kč | 6 862,57 Kč |
| 1 000 | 13,01309 Kč | 13 013,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 50 | 17,96580 Kč | 898,29 Kč |
| 100 | 16,27550 Kč | 1 627,55 Kč |
| 500 | 13,39462 Kč | 6 697,31 Kč |
| 1 000 | 12,49381 Kč | 12 493,81 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

