820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SEPC820MY+TSS

DigiKey Part Number
P16404CT-ND - Cut Tape (CT)
P16404TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SEPC820MY+TSS
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2SEPC820MY+TSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
7.2 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
5mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,80000 Kč48,80 Kč
1032,15900 Kč321,59 Kč
5025,23940 Kč1 261,97 Kč
10023,05370 Kč2 305,37 Kč
50019,29300 Kč9 646,50 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00017,77723 Kč17 777,23 Kč
2 00016,81225 Kč33 624,50 Kč
3 00016,32555 Kč48 976,65 Kč
5 00015,78328 Kč78 916,40 Kč
7 00015,46471 Kč108 252,97 Kč
10 00015,15690 Kč151 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:48,80000 Kč
Unit Price with VAT:59,04800 Kč