470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5TPF470M9L

DigiKey Part Number
10-2R5TPF470M9LTR-ND - Tape & Reel (TR)
10-2R5TPF470M9LCT-ND - Cut Tape (CT)
10-2R5TPF470M9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPF470M9L
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPF470M9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1054,53200 Kč545,32 Kč
5045,43120 Kč2 271,56 Kč
10042,61750 Kč4 261,75 Kč
50037,85436 Kč18 927,18 Kč
1 00036,37945 Kč36 379,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,82644 Kč84 566,10 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč